


C0603C180K4RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C180K4RACTUTR-ND - Tape & Reel (TR) 399-C0603C180K4RACTUCT-ND - Cut Tape (CT) 399-C0603C180K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C180K4RACTU |
Description | CAP CER 18PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C180K4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹12.58000 | ₹125.80 |
| 50 | ₹9.02040 | ₹451.02 |
| 100 | ₹7.93010 | ₹793.01 |
| 500 | ₹6.09810 | ₹3,049.05 |
| 1,000 | ₹5.53338 | ₹5,533.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.68819 | ₹18,752.76 |
| 8,000 | ₹4.37427 | ₹34,994.16 |
| 12,000 | ₹4.21721 | ₹50,606.52 |
| 20,000 | ₹4.04306 | ₹80,861.20 |
| 28,000 | ₹3.94134 | ₹1,10,357.52 |
| 40,000 | ₹3.84348 | ₹1,53,739.20 |