0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C200K4GACTU

DigiKey Part Number
399-C0603C200K4GACTUTR-ND - Tape & Reel (TR)
399-C0603C200K4GACTUCT-ND - Cut Tape (CT)
399-C0603C200K4GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C200K4GACTU
Description
CAP CER 20PF 16V C0G/NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 pF ±10% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C200K4GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,468
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹22.19000₹22.19
10₹13.04500₹130.45
50₹9.38860₹469.43
100₹7.40090₹740.09
500₹6.41946₹3,209.73
1,000₹5.79117₹5,791.17
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹4.73628₹18,945.12
8,000₹4.50866₹36,069.28
12,000₹4.39514₹52,741.68
20,000₹4.32319₹86,463.80
28,000₹4.21940₹1,18,143.20
40,000₹4.11958₹1,64,783.20
48,000₹4.07226₹1,95,468.48
96,000₹3.94211₹3,78,442.56
Manufacturers Standard Package