
C0603C201F5HACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C201F5HACAUTOTR-ND - Tape & Reel (TR) 399-C0603C201F5HACAUTOCT-ND - Cut Tape (CT) 399-C0603C201F5HACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C201F5HACAUTO |
Description | CAP CER 0603 200PF 50V ULTRA STA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 pF ±1% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C201F5HACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.12000 | ₹15.12 |
| 10 | ₹8.69500 | ₹86.95 |
| 50 | ₹6.12420 | ₹306.21 |
| 100 | ₹5.33040 | ₹533.04 |
| 500 | ₹4.01100 | ₹2,005.50 |
| 1,000 | ₹3.60556 | ₹3,605.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.99809 | ₹11,992.36 |
| 8,000 | ₹2.77292 | ₹22,183.36 |
| 12,000 | ₹2.66030 | ₹31,923.60 |
| 20,000 | ₹2.53542 | ₹50,708.40 |
| 28,000 | ₹2.46246 | ₹68,948.88 |
| 40,000 | ₹2.39231 | ₹95,692.40 |