
C0603C220C5GACTU | |
---|---|
DigiKey Part Number | 399-C0603C220C5GACTUTR-ND - Tape & Reel (TR) 399-C0603C220C5GACTUCT-ND - Cut Tape (CT) 399-C0603C220C5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C220C5GACTU |
Description | CAP CER 22PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹79.87000 | ₹79.87 |
10 | ₹31.94600 | ₹319.46 |
50 | ₹25.25540 | ₹1,262.77 |
100 | ₹24.95370 | ₹2,495.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹22.13331 | ₹88,533.24 |
8,000 | ₹21.62472 | ₹1,72,997.76 |
12,000 | ₹21.55191 | ₹2,58,622.92 |
20,000 | ₹21.46891 | ₹4,29,378.20 |
28,000 | ₹21.05528 | ₹5,89,547.84 |
40,000 | ₹20.38802 | ₹8,15,520.80 |