
C0603C220D5GACTU | |
---|---|
DigiKey Part Number | 399-C0603C220D5GACTUTR-ND - Tape & Reel (TR) 399-C0603C220D5GACTUCT-ND - Cut Tape (CT) 399-C0603C220D5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C220D5GACTU |
Description | CAP CER 22PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C220D5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹48.81000 | ₹48.81 |
10 | ₹29.99400 | ₹299.94 |
50 | ₹22.61100 | ₹1,130.55 |
100 | ₹19.44290 | ₹1,944.29 |
500 | ₹16.48612 | ₹8,243.06 |
1,000 | ₹15.01658 | ₹15,016.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹12.63037 | ₹50,521.48 |
8,000 | ₹11.98711 | ₹95,896.88 |
12,000 | ₹11.94137 | ₹1,43,296.44 |
20,000 | ₹11.88930 | ₹2,37,786.00 |
28,000 | ₹11.26488 | ₹3,15,416.64 |
40,000 | ₹11.23539 | ₹4,49,415.60 |
48,000 | ₹11.17564 | ₹5,36,430.72 |