0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C220J3GACAUTO

DigiKey Part Number
399-6864-2-ND - Tape & Reel (TR)
399-6864-1-ND - Cut Tape (CT)
399-6864-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C220J3GACAUTO
Description
CAP CER 22PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C220J3GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,863
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹15.09000₹15.09
10₹8.51900₹85.19
50₹6.01660₹300.83
100₹5.25340₹525.34
500₹3.97378₹1,986.89
1,000₹3.57977₹3,579.77
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹2.67485₹10,699.40
8,000₹2.55494₹20,439.52
12,000₹2.54144₹30,497.28
20,000₹2.52607₹50,521.40
28,000₹2.47033₹69,169.24
40,000₹2.40215₹96,086.00
48,000₹2.36988₹1,13,754.24
96,000₹2.30461₹2,21,242.56
Manufacturers Standard Package