
C0603C221M3HACTU | |
|---|---|
DigiKey Part Number | 399-C0603C221M3HACTUTR-ND - Tape & Reel (TR) 399-C0603C221M3HACTUCT-ND - Cut Tape (CT) 399-C0603C221M3HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C221M3HACTU |
Description | CAP CER 220PF 25V X8R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±20% 25V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C221M3HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.07500 | ₹30.75 |
| 50 | ₹2.05000 | ₹102.50 |
| 100 | ₹1.75190 | ₹175.19 |
| 500 | ₹1.24682 | ₹623.41 |
| 1,000 | ₹1.09307 | ₹1,093.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹0.71986 | ₹2,879.44 |
| 8,000 | ₹0.71043 | ₹5,683.44 |
| 12,000 | ₹0.70550 | ₹8,466.00 |
| 20,000 | ₹0.69125 | ₹13,825.00 |
| 28,000 | ₹0.66392 | ₹18,589.76 |
| 40,000 | ₹0.63765 | ₹25,506.00 |
| 48,000 | ₹0.62520 | ₹30,009.60 |
| 96,000 | ₹0.61972 | ₹59,493.12 |