
C0603C222J5GECAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C222J5GECAUTOTR-ND - Tape & Reel (TR) 399-C0603C222J5GECAUTOCT-ND - Cut Tape (CT) 399-C0603C222J5GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C222J5GECAUTO |
Description | CAP CER 2200PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C222J5GECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹15.93500 | ₹159.35 |
| 50 | ₹11.57380 | ₹578.69 |
| 100 | ₹10.24110 | ₹1,024.11 |
| 500 | ₹7.97672 | ₹3,988.36 |
| 1,000 | ₹7.28062 | ₹7,280.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹6.23647 | ₹24,945.88 |
| 8,000 | ₹5.84870 | ₹46,789.60 |
| 12,000 | ₹5.65468 | ₹67,856.16 |
| 20,000 | ₹5.43959 | ₹1,08,791.80 |
| 28,000 | ₹5.31390 | ₹1,48,789.20 |
| 40,000 | ₹5.19300 | ₹2,07,720.00 |