


C0603C222K5RAC7411 | |
|---|---|
DigiKey Part Number | 399-17586-2-ND - Tape & Reel (TR) 399-17586-1-ND - Cut Tape (CT) 399-17586-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C222K5RAC7411 |
Description | CAP CER 2200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C222K5RAC7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.07500 | ₹30.75 |
| 50 | ₹2.06880 | ₹103.44 |
| 100 | ₹1.76120 | ₹176.12 |
| 500 | ₹1.25242 | ₹626.21 |
| 1,000 | ₹1.09773 | ₹1,097.73 |
| 2,500 | ₹0.93447 | ₹2,336.18 |
| 5,000 | ₹0.83681 | ₹4,184.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.71648 | ₹10,747.20 |
| 30,000 | ₹0.65768 | ₹19,730.40 |
| 45,000 | ₹0.62828 | ₹28,272.60 |
| 75,000 | ₹0.59572 | ₹44,679.00 |
| 1,05,000 | ₹0.57669 | ₹60,552.45 |
| 1,50,000 | ₹0.55839 | ₹83,758.50 |