
C0603C222K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-6871-2-ND - Tape & Reel (TR) 399-6871-1-ND - Cut Tape (CT) 399-6871-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C222K5RACAUTO |
Description | CAP CER 2200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C222K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.03200 | ₹50.32 |
| 50 | ₹3.44780 | ₹172.39 |
| 100 | ₹2.97260 | ₹297.26 |
| 500 | ₹2.17124 | ₹1,085.62 |
| 1,000 | ₹1.92615 | ₹1,926.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.55947 | ₹6,237.88 |
| 8,000 | ₹1.42353 | ₹11,388.24 |
| 12,000 | ₹1.35555 | ₹16,266.60 |
| 20,000 | ₹1.28024 | ₹25,604.80 |
| 28,000 | ₹1.23628 | ₹34,615.84 |
| 40,000 | ₹1.19399 | ₹47,759.60 |