
C0603C222K5RACAUTO7411 | |
|---|---|
DigiKey Part Number | 399-C0603C222K5RACAUTO7411TR-ND - Tape & Reel (TR) 399-C0603C222K5RACAUTO7411CT-ND - Cut Tape (CT) 399-C0603C222K5RACAUTO7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C222K5RACAUTO7411 |
Description | CAP CER 2200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C222K5RACAUTO7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.03200 | ₹50.32 |
| 50 | ₹3.44780 | ₹172.39 |
| 100 | ₹2.97260 | ₹297.26 |
| 500 | ₹2.17124 | ₹1,085.62 |
| 1,000 | ₹1.92615 | ₹1,926.15 |
| 2,500 | ₹1.66803 | ₹4,170.07 |
| 5,000 | ₹1.51260 | ₹7,563.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹1.32132 | ₹19,819.80 |
| 30,000 | ₹1.22776 | ₹36,832.80 |
| 45,000 | ₹1.18094 | ₹53,142.30 |
| 75,000 | ₹1.12905 | ₹84,678.75 |
| 1,05,000 | ₹1.09873 | ₹1,15,366.65 |
| 1,50,000 | ₹1.06958 | ₹1,60,437.00 |