2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C222K5RACAUTO7411

DigiKey Part Number
399-C0603C222K5RACAUTO7411TR-ND - Tape & Reel (TR)
399-C0603C222K5RACAUTO7411CT-ND - Cut Tape (CT)
399-C0603C222K5RACAUTO7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C222K5RACAUTO7411
Description
CAP CER 2200PF 50V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C222K5RACAUTO7411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42,418
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹5.03200₹50.32
50₹3.44780₹172.39
100₹2.97260₹297.26
500₹2.17124₹1,085.62
1,000₹1.92615₹1,926.15
2,500₹1.66803₹4,170.07
5,000₹1.51260₹7,563.00
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹1.32132₹19,819.80
30,000₹1.22776₹36,832.80
45,000₹1.18094₹53,142.30
75,000₹1.12905₹84,678.75
1,05,000₹1.09873₹1,15,366.65
1,50,000₹1.06958₹1,60,437.00
Manufacturers Standard Package