


C1206C224MMRECTU | |
|---|---|
DigiKey Part Number | 399-C1206C224MMRECTUTR-ND - Tape & Reel (TR) 399-C1206C224MMRECTUCT-ND - Cut Tape (CT) 399-C1206C224MMRECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C224MMRECTU |
Description | CAP CER 1206 220NF 63V X7R 20% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 63V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C224MMRECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹14.44400 | ₹144.44 |
| 50 | ₹10.43680 | ₹521.84 |
| 100 | ₹9.20680 | ₹920.68 |
| 500 | ₹7.13618 | ₹3,568.09 |
| 1,000 | ₹6.49693 | ₹6,496.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.53991 | ₹22,159.64 |
| 8,000 | ₹5.18487 | ₹41,478.96 |
| 12,000 | ₹5.00704 | ₹60,084.48 |
| 20,000 | ₹4.80994 | ₹96,198.80 |
| 28,000 | ₹4.69474 | ₹1,31,452.72 |
| 40,000 | ₹4.58396 | ₹1,83,358.40 |