
C0603C223M5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C223M5RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C223M5RACAUTOCT-ND - Cut Tape (CT) 399-C0603C223M5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C223M5RACAUTO |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C223M5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹16.40100 | ₹164.01 |
| 50 | ₹11.90920 | ₹595.46 |
| 100 | ₹10.53930 | ₹1,053.93 |
| 500 | ₹8.22274 | ₹4,111.37 |
| 1,000 | ₹7.50986 | ₹7,509.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹6.44055 | ₹25,762.20 |
| 8,000 | ₹6.04358 | ₹48,348.64 |
| 12,000 | ₹5.84486 | ₹70,138.32 |
| 20,000 | ₹5.62466 | ₹1,12,493.20 |
| 28,000 | ₹5.49591 | ₹1,53,885.48 |
| 40,000 | ₹5.37208 | ₹2,14,883.20 |