
C0603C224K9PACTU | |
---|---|
DigiKey Part Number | 399-C0603C224K9PACTUTR-ND - Tape & Reel (TR) 399-C0603C224K9PACTUCT-ND - Cut Tape (CT) 399-C0603C224K9PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C224K9PACTU |
Description | CAP CER 0.22UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C224K9PACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹19.52000 | ₹19.52 |
10 | ₹11.44700 | ₹114.47 |
50 | ₹8.18180 | ₹409.09 |
100 | ₹7.19680 | ₹719.68 |
500 | ₹5.53028 | ₹2,765.14 |
1,000 | ₹5.01913 | ₹5,019.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹3.61372 | ₹14,454.88 |
8,000 | ₹3.48671 | ₹27,893.68 |
12,000 | ₹3.42315 | ₹41,077.80 |
20,000 | ₹3.40371 | ₹68,074.20 |
28,000 | ₹3.34601 | ₹93,688.28 |
40,000 | ₹3.33467 | ₹1,33,386.80 |
48,000 | ₹3.32921 | ₹1,59,802.08 |
96,000 | ₹3.30213 | ₹3,17,004.48 |
1,00,000 | ₹3.29463 | ₹3,29,463.00 |