
C0603C224Z3VACTU | |
---|---|
DigiKey Part Number | 399-C0603C224Z3VACTUTR-ND - Tape & Reel (TR) 399-C0603C224Z3VACTUCT-ND - Cut Tape (CT) 399-C0603C224Z3VACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C224Z3VACTU |
Description | CAP CER 0.22UF 25V Y5V 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C224Z3VACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹24.85000 | ₹24.85 |
10 | ₹14.64200 | ₹146.42 |
50 | ₹10.64880 | ₹532.44 |
100 | ₹9.40640 | ₹940.64 |
500 | ₹6.91994 | ₹3,459.97 |
1,000 | ₹6.26504 | ₹6,265.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹5.74148 | ₹22,965.92 |
8,000 | ₹5.25052 | ₹42,004.16 |
12,000 | ₹5.08820 | ₹61,058.40 |
20,000 | ₹5.01093 | ₹1,00,218.60 |
28,000 | ₹4.81624 | ₹1,34,854.72 |
40,000 | ₹4.78475 | ₹1,91,390.00 |
48,000 | ₹4.70243 | ₹2,25,716.64 |
96,000 | ₹4.55526 | ₹4,37,304.96 |
1,00,000 | ₹4.54586 | ₹4,54,586.00 |