
C0603C229D5GACAUTO | |
|---|---|
DigiKey Part Number | 399-15878-2-ND - Tape & Reel (TR) 399-15878-1-ND - Cut Tape (CT) 399-15878-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C229D5GACAUTO |
Description | CAP CER 2.2PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C229D5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹14.25700 | ₹142.57 |
| 50 | ₹10.30640 | ₹515.32 |
| 100 | ₹9.08560 | ₹908.56 |
| 500 | ₹7.03928 | ₹3,519.64 |
| 1,000 | ₹6.40654 | ₹6,406.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.46023 | ₹21,840.92 |
| 8,000 | ₹5.10892 | ₹40,871.36 |
| 12,000 | ₹4.93296 | ₹59,195.52 |
| 20,000 | ₹4.73804 | ₹94,760.80 |
| 28,000 | ₹4.62406 | ₹1,29,473.68 |
| 40,000 | ₹4.51444 | ₹1,80,577.60 |