0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C270D5GACTU

DigiKey Part Number
399-C0603C270D5GACTUTR-ND - Tape & Reel (TR)
399-C0603C270D5GACTUCT-ND - Cut Tape (CT)
399-C0603C270D5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C270D5GACTU
Description
CAP CER 27PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
27 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C270D5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,911
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹53.24000₹53.24
10₹33.01100₹330.11
50₹25.02460₹1,251.23
100₹22.54880₹2,254.88
500₹18.37806₹9,189.03
1,000₹17.09044₹17,090.44
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹15.15946₹60,637.84
8,000₹14.28581₹1,14,286.48
12,000₹14.08222₹1,68,986.64
20,000₹13.68371₹2,73,674.20
28,000₹13.45077₹3,76,621.56
40,000₹13.22656₹5,29,062.40
48,000₹13.12034₹6,29,776.32
Manufacturers Standard Package