
C1210C225M1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210C225M1RACAUTOTR-ND - Tape & Reel (TR) 399-C1210C225M1RACAUTOCT-ND - Cut Tape (CT) 399-C1210C225M1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C225M1RACAUTO |
Description | CAP CER 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C225M1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹161.21000 | ₹161.21 |
| 10 | ₹107.35000 | ₹1,073.50 |
| 50 | ₹85.97340 | ₹4,298.67 |
| 100 | ₹79.37580 | ₹7,937.58 |
| 500 | ₹68.20842 | ₹34,104.21 |
| 1,000 | ₹64.75309 | ₹64,753.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹61.90859 | ₹1,23,817.18 |
| 4,000 | ₹59.56612 | ₹2,38,264.48 |
| 6,000 | ₹58.39237 | ₹3,50,354.22 |
| 10,000 | ₹57.09134 | ₹5,70,913.40 |
| 14,000 | ₹56.33040 | ₹7,88,625.60 |