C0603C271M5RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ₹35.21196
Datasheet

Upgrade


KEMET
In Stock: 12,246
Unit Price: ₹95.98000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹18.48368
Datasheet

Upgrade


KEMET
In Stock: 3,125
Unit Price: ₹57.78000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹25.48614
Datasheet

Upgrade


KEMET
In Stock: 715
Unit Price: ₹27.02000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹9.34563
Datasheet

Upgrade


KEMET
In Stock: 3,724
Unit Price: ₹41.00000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹8.19222
Datasheet

Upgrade


KEMET
In Stock: 3,420
Unit Price: ₹32.62000
Datasheet

Upgrade


KEMET
In Stock: 35,877
Unit Price: ₹9.32000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹5.98417
Datasheet

Upgrade


KEMET
In Stock: 40
Unit Price: ₹27.02000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹9.63194
Datasheet
270 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C271M5RACTU

DigiKey Part Number
399-C0603C271M5RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C271M5RACTU
Description
CAP CER 270PF 50V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
270 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C271M5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹5.42762₹21,710.48
Manufacturers Standard Package