
C0603C274K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C274K4RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C274K4RACAUTOCT-ND - Cut Tape (CT) 399-C0603C274K4RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C274K4RACAUTO |
Description | CAP CER 0.27UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C274K4RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.14000 | ₹39.14 |
| 10 | ₹23.48300 | ₹234.83 |
| 50 | ₹17.35120 | ₹867.56 |
| 100 | ₹15.47820 | ₹1,547.82 |
| 500 | ₹12.32478 | ₹6,162.39 |
| 1,000 | ₹11.34912 | ₹11,349.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹9.88820 | ₹39,552.80 |
| 8,000 | ₹9.34551 | ₹74,764.08 |
| 12,000 | ₹9.07368 | ₹1,08,884.16 |
| 20,000 | ₹8.77253 | ₹1,75,450.60 |
| 28,000 | ₹8.59638 | ₹2,40,698.64 |
| 40,000 | ₹8.42702 | ₹3,37,080.80 |