0.27 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.27 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C274K9RACTU

DigiKey Part Number
399-C0603C274K9RACTUTR-ND - Tape & Reel (TR)
399-C0603C274K9RACTUCT-ND - Cut Tape (CT)
399-C0603C274K9RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C274K9RACTU
Description
CAP CER 0.27UF 6.3V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.27 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C274K9RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,712
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹37.27000₹37.27
10₹22.36500₹223.65
50₹16.53120₹826.56
100₹14.73270₹1,473.27
500₹11.70230₹5,851.15
1,000₹10.76485₹10,764.85
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹9.36053₹37,442.12
8,000₹8.83893₹70,711.44
12,000₹8.57777₹1,02,933.24
20,000₹8.28834₹1,65,766.80
28,000₹8.11913₹2,27,335.64
40,000₹7.95631₹3,18,252.40
Manufacturers Standard Package