300 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C301K5GACTU

DigiKey Part Number
399-C0603C301K5GACTUTR-ND - Tape & Reel (TR)
399-C0603C301K5GACTUCT-ND - Cut Tape (CT)
399-C0603C301K5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C301K5GACTU
Description
CAP CER 300PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
300 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C301K5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹29.82000₹29.82
10₹17.42600₹174.26
50₹12.67320₹633.66
100₹11.21960₹1,121.96
500₹8.78558₹4,392.79
1,000₹8.03450₹8,034.50
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹6.90904₹27,636.16
8,000₹6.49110₹51,928.80
12,000₹6.28190₹75,382.80
20,000₹6.05001₹1,21,000.20
28,000₹5.91445₹1,65,604.60
40,000₹5.78406₹2,31,362.40
Manufacturers Standard Package