C0603C332K4RECAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 3,199
Unit Price: ₹24.23000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹1.45737
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹1.79321
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹1.74966
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₹2.75644
Datasheet
3300 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603C332K4RECAUTO

DigiKey Part Number
C0603C332K4RECAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C332K4RECAUTO
Description
CAP CER 0603 3.3NF 16V X7R 10%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C332K4RECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000₹1.49463₹17,935.56