
C0603C360J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C360J5GACTUTR-ND - Tape & Reel (TR) 399-C0603C360J5GACTUCT-ND - Cut Tape (CT) 399-C0603C360J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C360J5GACTU |
Description | CAP CER 36PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 36 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C360J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹14.91000 | ₹149.10 |
| 50 | ₹10.75360 | ₹537.68 |
| 100 | ₹9.49570 | ₹949.57 |
| 500 | ₹7.36728 | ₹3,683.64 |
| 1,000 | ₹6.71219 | ₹6,712.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.73071 | ₹22,922.84 |
| 8,000 | ₹5.36658 | ₹42,932.64 |
| 12,000 | ₹5.18425 | ₹62,211.00 |
| 20,000 | ₹4.98224 | ₹99,644.80 |
| 28,000 | ₹4.86411 | ₹1,36,195.08 |
| 40,000 | ₹4.75053 | ₹1,90,021.20 |