
C0603C361G5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C361G5GACTUTR-ND - Tape & Reel (TR) 399-C0603C361G5GACTUCT-ND - Cut Tape (CT) 399-C0603C361G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C361G5GACTU |
Description | CAP CER 360PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 360 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C361G5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹73.62000 | ₹73.62 |
| 10 | ₹46.40700 | ₹464.07 |
| 50 | ₹35.57840 | ₹1,778.92 |
| 100 | ₹32.25170 | ₹3,225.17 |
| 500 | ₹26.62324 | ₹13,311.62 |
| 1,000 | ₹24.88253 | ₹24,882.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹22.27215 | ₹89,088.60 |
| 8,000 | ₹21.30197 | ₹1,70,415.76 |
| 12,000 | ₹20.81589 | ₹2,49,790.68 |
| 20,000 | ₹20.27713 | ₹4,05,542.60 |
| 28,000 | ₹19.96204 | ₹5,58,937.12 |
| 40,000 | ₹19.65891 | ₹7,86,356.40 |