0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C390K5GACTU

DigiKey Part Number
399-C0603C390K5GACTUTR-ND - Tape & Reel (TR)
399-C0603C390K5GACTUCT-ND - Cut Tape (CT)
399-C0603C390K5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C390K5GACTU
Description
CAP CER 39PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
39 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C390K5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,535
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹19.52000₹19.52
10₹11.44700₹114.47
50₹8.18180₹409.09
100₹7.19680₹719.68
500₹5.53028₹2,765.14
1,000₹5.01913₹5,019.13
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹3.80096₹15,203.84
8,000₹3.67273₹29,381.84
12,000₹3.60846₹43,301.52
20,000₹3.58820₹71,764.00
28,000₹3.53005₹98,841.40
40,000₹3.48582₹1,39,432.80
48,000₹3.44376₹1,65,300.48
96,000₹3.30213₹3,17,004.48
1,00,000₹3.29463₹3,29,463.00
Manufacturers Standard Package