
C0603C399C1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C399C1GACTUTR-ND - Tape & Reel (TR) 399-C0603C399C1GACTUCT-ND - Cut Tape (CT) 399-C0603C399C1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C399C1GACTU |
Description | CAP CER 3.9PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C399C1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37.27000 | ₹37.27 |
| 10 | ₹21.99200 | ₹219.92 |
| 50 | ₹16.25160 | ₹812.58 |
| 100 | ₹14.48110 | ₹1,448.11 |
| 500 | ₹11.48610 | ₹5,743.05 |
| 1,000 | ₹10.56356 | ₹10,563.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹9.17906 | ₹36,716.24 |
| 8,000 | ₹8.66478 | ₹69,318.24 |
| 12,000 | ₹8.40732 | ₹1,00,887.84 |
| 20,000 | ₹8.12191 | ₹1,62,438.20 |
| 28,000 | ₹7.95512 | ₹2,22,743.36 |
| 40,000 | ₹7.79459 | ₹3,11,783.60 |