4300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C432J5GACTU

DigiKey Part Number
399-9973-2-ND - Tape & Reel (TR)
399-9973-1-ND - Cut Tape (CT)
399-9973-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C432J5GACTU
Description
CAP CER 4300PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C432J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,130
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹35.41000₹35.41
10₹21.15300₹211.53
50₹15.54340₹777.17
100₹13.82880₹1,382.88
500₹10.94750₹5,473.75
1,000₹10.05756₹10,057.56
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹8.72361₹34,894.44
8,000₹8.22809₹65,824.72
12,000₹7.97998₹95,759.76
20,000₹7.70499₹1,54,099.80
28,000₹7.54424₹2,11,238.72
40,000₹7.38958₹2,95,583.20
Manufacturers Standard Package