C0603C470F5GAC9109 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
cms-unit-price: ₹23.26719
cms-datasheet

Parametric Equivalent


KEMET
In Stock: 0
cms-unit-price: ₹22.04893
cms-datasheet

Parametric Equivalent


KEMET
In Stock: 0
cms-unit-price: ₹21.87376
cms-datasheet

Parametric Equivalent


KEMET
In Stock: 0
cms-unit-price: ₹23.08238
cms-datasheet

Parametric Equivalent


KEMET
In Stock: 0
cms-unit-price: ₹21.82939
cms-datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C470F5GAC9109

DigiKey Part Number
399-C0603C470F5GAC9109TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C470F5GAC9109
Description
CAP CER 47PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
cms-datasheet
 cms-datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
cms-check-lead-time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
4,000₹24.26063₹97,042.52
Manufacturers Standard Package