47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C470J5GAC3112

DigiKey Part Number
399-C0603C470J5GAC3112TR-ND - Tape & Reel (TR)
399-C0603C470J5GAC3112CT-ND - Cut Tape (CT)
399-C0603C470J5GAC3112DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C470J5GAC3112
Description
CAP CER 47PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,340
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹14.91000₹14.91
10₹8.20000₹82.00
50₹5.77760₹288.88
100₹5.03200₹503.20
500₹3.78148₹1,890.74
1,000₹3.39570₹3,395.70
2,500₹2.98904₹7,472.60
5,000₹2.74451₹13,722.55
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹2.44290₹36,643.50
30,000₹2.29539₹68,861.70
45,000₹2.22149₹99,967.05
75,000₹2.13961₹1,60,470.75
1,05,000₹2.09175₹2,19,633.75
1,50,000₹2.04572₹3,06,858.00
Manufacturers Standard Package