
C0603C470J5GAC3112 | |
|---|---|
DigiKey Part Number | 399-C0603C470J5GAC3112TR-ND - Tape & Reel (TR) 399-C0603C470J5GAC3112CT-ND - Cut Tape (CT) 399-C0603C470J5GAC3112DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C470J5GAC3112 |
Description | CAP CER 47PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹8.20000 | ₹82.00 |
| 50 | ₹5.77760 | ₹288.88 |
| 100 | ₹5.03200 | ₹503.20 |
| 500 | ₹3.78148 | ₹1,890.74 |
| 1,000 | ₹3.39570 | ₹3,395.70 |
| 2,500 | ₹2.98904 | ₹7,472.60 |
| 5,000 | ₹2.74451 | ₹13,722.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹2.44290 | ₹36,643.50 |
| 30,000 | ₹2.29539 | ₹68,861.70 |
| 45,000 | ₹2.22149 | ₹99,967.05 |
| 75,000 | ₹2.13961 | ₹1,60,470.75 |
| 1,05,000 | ₹2.09175 | ₹2,19,633.75 |
| 1,50,000 | ₹2.04572 | ₹3,06,858.00 |