470 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C471J4GACTU

DigiKey Part Number
399-C0603C471J4GACTUTR-ND - Tape & Reel (TR)
399-C0603C471J4GACTUCT-ND - Cut Tape (CT)
399-C0603C471J4GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C471J4GACTU
Description
CAP CER 470PF 16V C0G/NP0 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C471J4GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,460
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹27.96000₹27.96
10₹16.49400₹164.94
50₹11.98380₹599.19
100₹10.60460₹1,060.46
500₹8.27864₹4,139.32
1,000₹7.56204₹7,562.04
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹6.48738₹25,949.52
8,000₹6.08842₹48,707.36
12,000₹5.88866₹70,663.92
20,000₹5.66725₹1,13,345.00
28,000₹5.53784₹1,55,059.52
40,000₹5.41336₹2,16,534.40
Manufacturers Standard Package