
C0603C471K2RACAUTO7411 | |
|---|---|
DigiKey Part Number | 399-C0603C471K2RACAUTO7411TR-ND - Tape & Reel (TR) 399-C0603C471K2RACAUTO7411CT-ND - Cut Tape (CT) 399-C0603C471K2RACAUTO7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C471K2RACAUTO7411 |
Description | CAP CER 470PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C471K2RACAUTO7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.48000 | ₹34.48 |
| 10 | ₹20.59400 | ₹205.94 |
| 50 | ₹15.11480 | ₹755.74 |
| 100 | ₹13.43740 | ₹1,343.74 |
| 500 | ₹10.62320 | ₹5,311.60 |
| 1,000 | ₹9.75285 | ₹9,752.85 |
| 2,500 | ₹8.83552 | ₹22,088.80 |
| 5,000 | ₹8.28312 | ₹41,415.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹7.60075 | ₹1,14,011.25 |
| 30,000 | ₹7.26671 | ₹2,18,001.30 |
| 45,000 | ₹7.09934 | ₹3,19,470.30 |
| 75,000 | ₹6.91387 | ₹5,18,540.25 |
| 1,05,000 | ₹6.80538 | ₹7,14,564.90 |