
C0603C471K5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C471K5GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C471K5GACAUTOCT-ND - Cut Tape (CT) 399-C0603C471K5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C471K5GACAUTO |
Description | CAP CER 470PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C471K5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹17.23900 | ₹172.39 |
| 50 | ₹12.54280 | ₹627.14 |
| 100 | ₹11.10780 | ₹1,110.78 |
| 500 | ₹8.69240 | ₹4,346.20 |
| 1,000 | ₹7.94690 | ₹7,946.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹6.83123 | ₹27,324.92 |
| 8,000 | ₹6.41679 | ₹51,334.32 |
| 12,000 | ₹6.20922 | ₹74,510.64 |
| 20,000 | ₹5.97928 | ₹1,19,585.60 |
| 28,000 | ₹5.84483 | ₹1,63,655.24 |
| 40,000 | ₹5.71549 | ₹2,28,619.60 |
