
C0603C561G8HACTU | |
---|---|
DigiKey Part Number | 399-C0603C561G8HACTUTR-ND - Tape & Reel (TR) 399-C0603C561G8HACTUCT-ND - Cut Tape (CT) 399-C0603C561G8HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C561G8HACTU |
Description | CAP CER 560PF 10V X8R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±2% 10V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C561G8HACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹3.99300 | ₹39.93 |
50 | ₹2.71540 | ₹135.77 |
100 | ₹2.33390 | ₹233.39 |
500 | ₹1.69670 | ₹848.35 |
1,000 | ₹1.49971 | ₹1,499.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹0.97237 | ₹3,889.48 |
28,000 | ₹0.94701 | ₹26,516.28 |
40,000 | ₹0.91318 | ₹36,527.20 |
48,000 | ₹0.89716 | ₹43,063.68 |
96,000 | ₹0.84320 | ₹80,947.20 |
1,00,000 | ₹0.84033 | ₹84,033.00 |