0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
cut-tape-render

C0603C473K5RAC3121

DigiKey Part Number
399-C0603C473K5RAC3121TR-ND - Tape & Reel (TR)
399-C0603C473K5RAC3121CT-ND - Cut Tape (CT)
399-C0603C473K5RAC3121DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C473K5RAC3121
Description
CAP CER 0.047UF 50V X7R 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,965
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.76000₹9.76
10₹5.59100₹55.91
50₹3.86900₹193.45
100₹3.34550₹334.55
500₹2.47052₹1,235.26
1,000₹2.20164₹2,201.64
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹1.80098₹7,203.92
8,000₹1.65234₹13,218.72
12,000₹1.57802₹18,936.24
20,000₹1.49562₹29,912.40
28,000₹1.44754₹40,531.12
40,000₹1.40127₹56,050.80
48,000₹1.37935₹66,208.80
96,000₹1.30557₹1,25,334.72
1,00,000₹1.30165₹1,30,165.00
Manufacturers Standard Package