


C0603C120K5RACTU | |
---|---|
DigiKey Part Number | 399-C0603C120K5RACTUTR-ND - Tape & Reel (TR) 399-C0603C120K5RACTUCT-ND - Cut Tape (CT) 399-C0603C120K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C120K5RACTU |
Description | CAP CER 12PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C120K5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹19.52000 | ₹19.52 |
10 | ₹11.44700 | ₹114.47 |
50 | ₹8.18180 | ₹409.09 |
100 | ₹7.19680 | ₹719.68 |
500 | ₹5.53028 | ₹2,765.14 |
1,000 | ₹5.01913 | ₹5,019.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹3.98820 | ₹15,952.80 |
8,000 | ₹3.85864 | ₹30,869.12 |
12,000 | ₹3.70105 | ₹44,412.60 |
20,000 | ₹3.66683 | ₹73,336.60 |
28,000 | ₹3.53005 | ₹98,841.40 |
40,000 | ₹3.48582 | ₹1,39,432.80 |
48,000 | ₹3.44376 | ₹1,65,300.48 |
96,000 | ₹3.30213 | ₹3,17,004.48 |
1,00,000 | ₹3.29463 | ₹3,29,463.00 |