0.047 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C473K8RACTU

DigiKey Part Number
399-C0603C473K8RACTUTR-ND - Tape & Reel (TR)
399-C0603C473K8RACTUCT-ND - Cut Tape (CT)
399-C0603C473K8RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C473K8RACTU
Description
CAP CER 0.047UF 10V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C473K8RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,904
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹11.18000₹11.18
10₹6.24300₹62.43
50₹4.36120₹218.06
100₹3.77400₹377.40
500₹2.79372₹1,396.86
1,000₹2.49179₹2,491.79
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹2.04031₹8,161.24
8,000₹1.87292₹14,983.36
12,000₹1.78925₹21,471.00
20,000₹1.69650₹33,930.00
28,000₹1.64234₹45,985.52
40,000₹1.59024₹63,609.60
Manufacturers Standard Package