C0603C473Z4VACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ₹4.58103
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₹4.92139
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹1.66360
Datasheet

Upgrade


YAGEO
In Stock: 6,400
Unit Price: ₹10.25000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹5.21818
Datasheet

Upgrade


KYOCERA AVX
In Stock: 35,721
Unit Price: ₹12.11000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₹1.60862
Datasheet
0.047 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C473Z4VACTU

DigiKey Part Number
399-C0603C473Z4VACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C473Z4VACTU
Description
CAP CER 0.047UF 16V Y5V 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.047 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C473Z4VACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₹3.47421₹27,793.68