
C0603C511J1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C511J1GACTUTR-ND - Tape & Reel (TR) 399-C0603C511J1GACTUCT-ND - Cut Tape (CT) 399-C0603C511J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C511J1GACTU |
Description | CAP CER 510PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 510 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C511J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30.75000 | ₹30.75 |
| 10 | ₹18.54400 | ₹185.44 |
| 50 | ₹13.56780 | ₹678.39 |
| 100 | ₹12.04890 | ₹1,204.89 |
| 500 | ₹9.49378 | ₹4,746.89 |
| 1,000 | ₹8.70450 | ₹8,704.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹8.09018 | ₹32,360.72 |
| 8,000 | ₹7.43741 | ₹59,499.28 |
| 12,000 | ₹7.20662 | ₹86,479.44 |
| 20,000 | ₹6.95088 | ₹1,39,017.60 |
| 28,000 | ₹6.80135 | ₹1,90,437.80 |
| 40,000 | ₹6.65751 | ₹2,66,300.40 |