
C0603C560J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-15827-2-ND - Tape & Reel (TR) 399-15827-1-ND - Cut Tape (CT) 399-15827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C560J1GACAUTO |
Description | CAP CER 56PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C560J1GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.41000 | ₹27.41 |
| 10 | ₹15.78300 | ₹157.83 |
| 50 | ₹11.43580 | ₹571.79 |
| 100 | ₹10.10310 | ₹1,010.31 |
| 500 | ₹7.85946 | ₹3,929.73 |
| 1,000 | ₹7.16858 | ₹7,168.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹6.13323 | ₹24,532.92 |
| 8,000 | ₹5.74893 | ₹45,991.44 |
| 12,000 | ₹5.55648 | ₹66,677.76 |
| 20,000 | ₹5.34331 | ₹1,06,866.20 |
| 28,000 | ₹5.21867 | ₹1,46,122.76 |
| 40,000 | ₹5.09877 | ₹2,03,950.80 |