0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C560J1GACTU

DigiKey Part Number
399-C0603C560J1GACTUTR-ND - Tape & Reel (TR)
399-C0603C560J1GACTUCT-ND - Cut Tape (CT)
399-C0603C560J1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C560J1GACTU
Description
CAP CER 56PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
56 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C560J1GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,901
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹22.19000₹22.19
10₹13.04500₹130.45
50₹9.38860₹469.43
100₹7.96890₹796.89
500₹6.41946₹3,209.73
1,000₹5.84353₹5,843.53
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹4.98120₹19,924.80
8,000₹4.66107₹37,288.56
12,000₹4.48758₹53,850.96
20,000₹4.32319₹86,463.80
28,000₹4.08166₹1,14,286.48
40,000₹4.06837₹1,62,734.80
48,000₹4.06198₹1,94,975.04
96,000₹3.91295₹3,75,643.20
1,00,000₹3.90449₹3,90,449.00
Manufacturers Standard Package