


C0603C563J1RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C563J1RACTUTR-ND - Tape & Reel (TR) 399-C0603C563J1RACTUCT-ND - Cut Tape (CT) 399-C0603C563J1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C563J1RACTU |
Description | CAP CER 0.056UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹14.81700 | ₹148.17 |
| 50 | ₹10.73500 | ₹536.75 |
| 100 | ₹9.46770 | ₹946.77 |
| 500 | ₹7.34678 | ₹3,673.39 |
| 1,000 | ₹6.69355 | ₹6,693.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.71487 | ₹22,859.48 |
| 8,000 | ₹5.35144 | ₹42,811.52 |
| 12,000 | ₹5.16949 | ₹62,033.88 |
| 20,000 | ₹4.96789 | ₹99,357.80 |
| 28,000 | ₹4.85003 | ₹1,35,800.84 |
| 40,000 | ₹4.73664 | ₹1,89,465.60 |