
C0603C569K5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C569K5GACTUTR-ND - Tape & Reel (TR) 399-C0603C569K5GACTUCT-ND - Cut Tape (CT) 399-C0603C569K5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C569K5GACTU |
Description | CAP CER 5.6PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C569K5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹12.02100 | ₹120.21 |
| 50 | ₹8.59180 | ₹429.59 |
| 100 | ₹7.55740 | ₹755.74 |
| 500 | ₹5.80736 | ₹2,903.68 |
| 1,000 | ₹5.27060 | ₹5,270.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.38464 | ₹17,538.56 |
| 8,000 | ₹4.10077 | ₹32,806.16 |
| 12,000 | ₹4.01639 | ₹48,196.68 |
| 20,000 | ₹3.85054 | ₹77,010.80 |
| 28,000 | ₹3.75367 | ₹1,05,102.76 |
| 40,000 | ₹3.66046 | ₹1,46,418.40 |
| 48,000 | ₹3.61630 | ₹1,73,582.40 |
| 96,000 | ₹3.50549 | ₹3,36,527.04 |
| 1,00,000 | ₹3.45970 | ₹3,45,970.00 |