5.6 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C569K5GACTU

DigiKey Part Number
399-C0603C569K5GACTUTR-ND - Tape & Reel (TR)
399-C0603C569K5GACTUCT-ND - Cut Tape (CT)
399-C0603C569K5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C569K5GACTU
Description
CAP CER 5.6PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5.6 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C569K5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,287
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹21.43000₹21.43
10₹12.58000₹125.80
50₹9.02040₹451.02
100₹7.93010₹793.01
500₹6.09810₹3,049.05
1,000₹5.53338₹5,533.38
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹4.68819₹18,752.76
8,000₹4.37427₹34,994.16
12,000₹4.21721₹50,606.52
20,000₹4.04306₹80,861.20
28,000₹3.94134₹1,10,357.52
40,000₹3.84348₹1,53,739.20
Manufacturers Standard Package