


C0603C622J5JACTU | |
|---|---|
DigiKey Part Number | 399-C0603C622J5JACTUTR-ND - Tape & Reel (TR) 399-C0603C622J5JACTUCT-ND - Cut Tape (CT) 399-C0603C622J5JACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C622J5JACTU |
Description | CAP CER 6200PF 50V U2J 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6200 pF ±5% 50V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C622J5JACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.14000 | ₹39.14 |
| 10 | ₹23.57600 | ₹235.76 |
| 50 | ₹17.44440 | ₹872.22 |
| 100 | ₹15.56210 | ₹1,556.21 |
| 500 | ₹12.39560 | ₹6,197.80 |
| 1,000 | ₹11.41622 | ₹11,416.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹9.94831 | ₹39,793.24 |
| 8,000 | ₹9.40328 | ₹75,226.24 |
| 12,000 | ₹9.13029 | ₹1,09,563.48 |
| 20,000 | ₹8.82774 | ₹1,76,554.80 |
| 28,000 | ₹8.65082 | ₹2,42,222.96 |
| 40,000 | ₹8.48069 | ₹3,39,227.60 |