68 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C680J3GACTU

DigiKey Part Number
399-C0603C680J3GACTUTR-ND - Tape & Reel (TR)
399-C0603C680J3GACTUCT-ND - Cut Tape (CT)
399-C0603C680J3GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C680J3GACTU
Description
CAP CER 68PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
68 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C680J3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,250
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹22.36000₹22.36
10₹13.04600₹130.46
50₹9.37460₹468.73
100₹8.24700₹824.70
500₹6.35528₹3,177.64
1,000₹5.77194₹5,771.94
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹4.89856₹19,594.24
8,000₹4.57438₹36,595.04
12,000₹4.41205₹52,944.60
20,000₹4.23214₹84,642.80
28,000₹4.12701₹1,15,556.28
40,000₹4.02589₹1,61,035.60
Manufacturers Standard Package