
C0603C682J3GACAUTO | |
---|---|
DigiKey Part Number | 399-C0603C682J3GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C682J3GACAUTOCT-ND - Cut Tape (CT) 399-C0603C682J3GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C682J3GACAUTO |
Description | CAP CER 6800PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C682J3GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹32.83000 | ₹32.83 |
10 | ₹19.87800 | ₹198.78 |
50 | ₹14.67760 | ₹733.88 |
100 | ₹12.68090 | ₹1,268.09 |
500 | ₹10.36838 | ₹5,184.19 |
1,000 | ₹9.53423 | ₹9,534.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹8.28366 | ₹33,134.64 |
8,000 | ₹7.65538 | ₹61,243.04 |
12,000 | ₹7.43922 | ₹89,270.64 |
20,000 | ₹7.32837 | ₹1,46,567.40 |
28,000 | ₹7.17761 | ₹2,00,973.08 |
40,000 | ₹7.03256 | ₹2,81,302.40 |
48,000 | ₹6.96385 | ₹3,34,264.80 |
96,000 | ₹6.73242 | ₹6,46,312.32 |
1,00,000 | ₹6.72012 | ₹6,72,012.00 |