
C0603C820G3GACTU | |
---|---|
DigiKey Part Number | 399-C0603C820G3GACTUTR-ND - Tape & Reel (TR) 399-C0603C820G3GACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C820G3GACTU |
Description | CAP CER 82PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C820G3GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹48.81000 | ₹48.81 |
10 | ₹29.99400 | ₹299.94 |
50 | ₹22.61100 | ₹1,130.55 |
100 | ₹20.33030 | ₹2,033.03 |
500 | ₹16.48612 | ₹8,243.06 |
1,000 | ₹15.29966 | ₹15,299.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹13.51932 | ₹54,077.28 |
8,000 | ₹12.72299 | ₹1,01,783.92 |
12,000 | ₹12.52676 | ₹1,50,321.12 |
20,000 | ₹12.15951 | ₹2,43,190.20 |
28,000 | ₹11.94485 | ₹3,34,455.80 |
40,000 | ₹11.73833 | ₹4,69,533.20 |
48,000 | ₹11.64049 | ₹5,58,743.52 |